The STUSB4500LBJR is an industrial-grade power management IC with a single channel and a supply voltage range of 3.3V to 6V. It operates within a temperature range of -40°C to 105°C and is packaged in the S-PBGA-B25 package. The IC has 25 terminals positioned on the bottom and measures 2.593mm in width and length. It is designed for industrial applications and complies with relevant specifications.
Stmicroelectronics STUSB4500LBJR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 25 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B25 |
| Width | 2.593 |
| Length | 2.593 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 3.3 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STUSB4500LBJR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.