
The STUSBCD01BJR is a single-channel USB transceiver IC from Stmicroelectronics. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The device is RoHS compliant and features ESD protection. The transceiver has a supply current of 1mA and is available in a Flip-Chip package quantity of 5000 units per reel.
Sign in to ask questions about the Stmicroelectronics STUSBCD01BJR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STUSBCD01BJR technical specifications.
| ESD Protection | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STUSBCD01BJR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
