The STUW81300T is a 36-terminal quad phase-locked loop (PLL) IC from STmicroelectronics. It operates over an industrial temperature range of -40°C to 85°C and is supplied with a voltage between 3.3V and 5.4V. The device is packaged in a 6mm x 6mm LCC36 package with a 0.24mm pitch and 20 terminals. It is designed for use in a variety of applications, including clock and timing circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STUW81300T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N36 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.4 |
| Supply Voltage-Min (Vsup) | 3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STUW81300T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.