
Wide band microwave fractional-integer-N integrated synthesizer, a Phase-Locked Loop (PLL) IC. Operates across an industrial temperature range of -40°C to 85°C. Features a 36-terminal QUAD package with dimensions of 6mm x 6mm. Supports a nominal supply voltage of 3.3V, with a minimum of 3V and a maximum of 5.4V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STUW81300TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N36 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.4 |
| Supply Voltage-Min (Vsup) | 3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STUW81300TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.