SPECIALTY CONSUMER CIRCUIT, PDIP42, SDIP-42
Stmicroelectronics STV0042A technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 390 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | STV0042 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.