SPECIALTY CONSUMER CIRCUIT, PDIP56, SDIP-56
Stmicroelectronics STV0056A technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Supply Current | 70mA |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STV0056 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STV0056A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.