
SPECIALTY CONSUMER CIRCUIT, PBGA196, 12 X 12 MM, 1.70 MM HEIGHT, BGA-196
Sign in to ask questions about the Stmicroelectronics STV0684 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STV0684 technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1134 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | STV0684 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STV0684 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.