The STV0903 is a lead-frame SMT demodulator packaged in a 14mm x 14mm LQFP with 128 pins. It is designed for surface mount applications and features a gull-wing lead shape. The device operates over a temperature range of unspecified values and does not have programmable features. The STV0903 is a part of the QFP package family and is manufactured by STmicroelectronics.
Sign in to ask questions about the Stmicroelectronics STV0903 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STV0903 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 128 |
| PCB | 128 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Device Type | Demodulator |
| Programmability | No |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Stmicroelectronics STV0903 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.