The STV1602A is a commercial grade IC with a 37-pin PGA package, suitable for operating temperatures between 0 and 65 degrees Celsius. It features a single function and 37 terminals positioned perpendicularly. The JEDEC package code is R-CPGA-P37, with dimensions of 25.29mm in width and 25.65mm in length.
Stmicroelectronics STV1602A technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 37 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | R-CPGA-P37 |
| Width | 25.29 |
| Length | 25.65 |
| Pin Count | 37 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STV1602A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.