
Stmicroelectronics STV160NF02LAT4 technical specifications.
| Continuous Drain Current (ID) | 160A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 1.8mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 200ns |
| Gate to Source Voltage (Vgs) | 15V |
| Input Capacitance | 5.5nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 210W |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 210W |
| Rds On Max | 2.7mR |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Turn-Off Delay Time | 105ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STV160NF02LAT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.