Stmicroelectronics STV2161 technical specifications.
| Number of Terminals | 56 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T56 |
| Width | 15.24 |
| Length | 52.12 |
| Pin Count | 56 |
| Number of Functions | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STV2161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.