
The STV5348D is a specialized IC designed for video processing applications. It operates within a temperature range of 0°C to 70°C and is supplied with a nominal voltage of 6V. The IC is mounted on the surface and has a maximum supply current of 30mA. It is available in a SO-28 package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STV5348D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STV5348D technical specifications.
| Package/Case | SO |
| Length | 18.41mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 30mA |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Operating Supply Voltage | 6V |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STV5348D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
