QUAD 12-CHANNEL, AUDIO/VIDEO SWITCH, PQFP64, 10 X 10 X 1.40 MM, PLASTIC, TQFP-64
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STV6411AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STV6411AD technical specifications.
| Package/Case | TQFP |
| Nominal Supply Current | 3mA |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | STV6411AD |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STV6411AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.