
The STV6412AD is a surface mount interface IC from Stmicroelectronics, packaged in LQFP. It operates over a temperature range of 0°C to 70°C and is powered by a single supply voltage of 13.2V, drawing an operating supply current of 43mA. The device is available in a tray packaging with 9 units per package.
Sign in to ask questions about the Stmicroelectronics STV6412AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STV6412AD technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 43mA |
| Operating Supply Voltage | 13.2V |
| Package Quantity | 9 |
| Packaging | Tray |
| Supply Current | 10mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STV6412AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.