The STV8211 is a 20-pin dual-function RF transceiver IC from Stmicroelectronics. It operates within a temperature range of up to 70 degrees Celsius. The device is packaged in a 20-pin plastic DIP package. It can handle a maximum supply voltage of 12.8V and a minimum of 8V, with a maximum supply current of 28mA.
Stmicroelectronics STV8211 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 12.8 |
| Supply Voltage-Min (Vsup) | 8 |
| Supply Current-Max | 28 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.