
Stmicroelectronics STV9306A technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STV9306A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.