The STV9383 is a commercial-grade video processing IC with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has 20 terminals and is packaged in a 0.300 inch, plastic, DIP-20 package. The IC operates within a supply voltage range of 10 to 18 volts. It has a single function and is designed for commercial temperature grade applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STV9383 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STV9383 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 25.905 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STV9383 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.