The STV9553 is an 11-pin ZIG-ZAG audio amplifier IC from Stmicroelectronics, designed for use with supply voltages between 10V and 15V. It features 3 channels and is packaged in a R-PZIP-T11 JEDEC package. The IC measures 3mm in width and 20mm in length, with a pin count of 11. It is suitable for use in audio amplifier applications.
Sign in to ask questions about the Stmicroelectronics STV9553 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STV9553 technical specifications.
| Number of Terminals | 11 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZIP-T11 |
| Width | 3 |
| Length | 20 |
| Pin Count | 11 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 10 |
| Number of Channels | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STV9553 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.