The STV9555 is an 11-pin ZIG-ZAG packaged audio amplifier IC with a supply voltage range of 10V to 15V. It features 3 channels and a JEDEC package code of R-PZFM-T11. The device measures 3mm in width and 20mm in length. It is suitable for use in applications where a plastic, clip-watt-11 packaged amplifier is required.
Stmicroelectronics STV9555 technical specifications.
| Number of Terminals | 11 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T11 |
| Width | 3 |
| Length | 20 |
| Pin Count | 11 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 10 |
| Number of Channels | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.