The STVM100DC6E is an industrial-grade interface circuit with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals and is available in a 3x3mm, 0.65mm pitch, RoHS-compliant DFN-8 package. The device operates on a nominal supply voltage of 3V, with a minimum supply voltage of 2.25V and a maximum supply voltage of 3.6V. It is a single-function device with a JEDEC package code of S-PDSO-N8.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STVM100DC6E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |