Low Noise Amplifier 16-Pin VFQFPN EP Tray
Stmicroelectronics STVVGLNA technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.