Low Noise Amplifier 16-Pin VFQFPN EP T/R
Stmicroelectronics STVVGLNAT technical specifications.
| Frequency | 2.15GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.