
N-channel 950 V, 0.65 Ohm typ., 8 A MDmesh K5 Power MOSFET in a TO-247 package
Sign in to ask questions about the Stmicroelectronics STW10N95K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STW10N95K5 technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Voltage (Vdss) | 950V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 20.15mm |
| Input Capacitance | 630pF |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 130W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 130W |
| Rds On Max | 800mR |
| RoHS Compliant | Yes |
| Series | SuperMESH5™ |
| Turn-Off Delay Time | 51ns |
| Turn-On Delay Time | 22ns |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW10N95K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
