9.6A, 500V, 0.8ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, TO-247, 3 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 9.6A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 800mR |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 30 |
| Polarity | N-CHANNEL |
| Power Dissipation | 150W |
| RoHS Compliant | Yes |
| RoHS | Compliant |