
N-channel SuperMESH™ Power MOSFET featuring 1000V drain-source breakdown voltage and 8.3A continuous drain current. Offers a low 1.38 Ohm typical drain-source on-resistance and 230W maximum power dissipation. Designed for through-hole mounting in a TO-247 package, with a maximum operating temperature of 150°C. Includes fast switching characteristics with turn-on delay of 27ns and fall time of 55ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STW11NK100Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 8.3A |
| Current Rating | 8.3A |
| Drain to Source Breakdown Voltage | 1kV |
| Drain to Source Resistance | 1.38R |
| Drain to Source Voltage (Vdss) | 1kV |
| Drain-source On Resistance-Max | 1.38R |
| Fall Time | 55ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 20.15mm |
| Input Capacitance | 3.5nF |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 230W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 230W |
| Radiation Hardening | No |
| Rds On Max | 1.38R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 98ns |
| Turn-On Delay Time | 27ns |
| DC Rated Voltage | 1kV |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW11NK100Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
