
N-channel Power MOSFET featuring 800V drain-to-source breakdown voltage and 11A continuous drain current. This component offers a typical on-resistance of 0.35 Ohm, with a maximum specified at 400mR. Packaged in a TO-247 through-hole mount, it operates within a temperature range of -65°C to 150°C and has a maximum power dissipation of 150W. Key switching parameters include a 15ns fall time, 22ns turn-on delay, and 46ns turn-off delay.
Sign in to ask questions about the Stmicroelectronics STW11NM80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STW11NM80 technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 11A |
| Current Rating | 11A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 400mR |
| Drain to Source Voltage (Vdss) | 800V |
| Drain-source On Resistance-Max | 400mR |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 20.15mm |
| Input Capacitance | 1.63nF |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Rds On Max | 400mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDmesh™ |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 46ns |
| Turn-On Delay Time | 22ns |
| DC Rated Voltage | 800V |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW11NM80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
