
N-channel 1200 V, 0.62 Ohm typ., 12 A MDmesh K5 Power MOSFET in TO-247 package
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STW12N120K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STW12N120K5 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Voltage (Vdss) | 1.2kV |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1.37nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 690mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ K5 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW12N120K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.