The STW12NA50 is a N-CHANNEL MOSFET with a drain to source breakdown voltage of 500V and a continuous drain current of 11.6A. It has a power dissipation of 170W and a drain to source resistance of 600mR. The device is packaged in a TO-247 case with 3 pins and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 11.6A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 600mR |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 30 |
| Polarity | N-CHANNEL |
| Power Dissipation | 170W |
| RoHS Compliant | No |
| RoHS | Not Compliant |