
N-channel SuperMESH™ Power MOSFET, 900V drain-source breakdown voltage, 11A continuous drain current, and 880mΩ maximum drain-source on-resistance. Features a TO-247 through-hole package, 230W power dissipation, and operates from -55°C to 150°C. Includes 31ns turn-on delay, 88ns turn-off delay, and 55ns fall time. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STW12NK90Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 11A |
| Current Rating | 11A |
| Drain to Source Breakdown Voltage | 900V |
| Drain to Source Resistance | 880mR |
| Drain to Source Voltage (Vdss) | 900V |
| Drain-source On Resistance-Max | 880mR |
| Fall Time | 55ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 20.15mm |
| Input Capacitance | 3.5nF |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 230W |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 230W |
| Radiation Hardening | No |
| Rds On Max | 880mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 88ns |
| Turn-On Delay Time | 31ns |
| DC Rated Voltage | 900V |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW12NK90Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
