
The STW14NM50 is a 14A N-channel MOSFET with a drain-to-source breakdown voltage of 500V and a maximum power dissipation of 175W. It features a TO-247-3 package and is suitable for through-hole mounting. The device operates within a temperature range of -65°C to 150°C and is compliant with RoHS regulations. The STW14NM50 is part of the MDmesh series and offers a maximum Rds on value of 350mR and a turn-off delay time of 19ns.
Stmicroelectronics STW14NM50 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 14A |
| Current Rating | 14A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 350mR |
| Drain to Source Voltage (Vdss) | 550V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 175W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 175W |
| Rds On Max | 350mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ |
| Turn-Off Delay Time | 19ns |
| DC Rated Voltage | 550V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW14NM50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
