
N-Channel SuperMESH™ POWER MOSFET featuring 500V Drain to Source Breakdown Voltage and 14A Continuous Drain Current. Offers 340mΩ maximum Drain-Source On-Resistance and 160W maximum Power Dissipation. Designed for through-hole mounting in a TO-247 package, this MOSFET boasts a 3.75V threshold voltage and fast switching times with a 20ns turn-on delay. RoHS compliant and operating from -55°C to 150°C.
Stmicroelectronics STW15NK50Z technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 14A |
| Current Rating | 14A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 340mR |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 340mR |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 20.15mm |
| Input Capacitance | 2.26nF |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 160W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 160W |
| Radiation Hardening | No |
| Rds On Max | 340mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 62ns |
| Turn-On Delay Time | 20ns |
| DC Rated Voltage | 500V |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW15NK50Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
