
N-channel Power MOSFET featuring 600V drain-source voltage and 13A continuous drain current. Offers a typical on-resistance of 0.26 Ohm and a maximum of 285mR. Designed for through-hole mounting in a TO-247 package, this device boasts fast switching speeds with a 12ns turn-on delay and 25ns fall time. Maximum power dissipation is rated at 110W, with operating temperatures ranging from -55°C to 150°C. RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics STW18NM60N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STW18NM60N technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 13A |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 285mR |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 20.15mm |
| Input Capacitance | 1nF |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 285mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDmesh™ II |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 12ns |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW18NM60N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
