
N-channel Power MOSFET featuring 600V drain-source voltage and 13A continuous drain current. This FDmesh™ II series component offers a low 0.25 Ohm typical drain-source resistance and a fast diode. Packaged in a TO-247-3 through-hole mount, it operates from -55°C to 150°C with a maximum power dissipation of 130W. Key switching characteristics include an 18ns fall time, 13ns turn-off delay, and 55ns turn-on delay.
Sign in to ask questions about the Stmicroelectronics STW18NM60ND datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STW18NM60ND technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 13A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 290mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 18ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 20.15mm |
| Input Capacitance | 1.03nF |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 130W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 290mR |
| RoHS Compliant | Yes |
| Series | FDmesh™ II |
| Turn-Off Delay Time | 13ns |
| Turn-On Delay Time | 55ns |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW18NM60ND to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
