
Automotive-grade N-channel Power MOSFET, 600V drain-to-source breakdown voltage, 13A continuous drain current, and 260mΩ drain-to-source resistance. Features a TO-247-3 package for through-hole mounting, with a maximum power dissipation of 110W and an operating temperature range of -55°C to 150°C. Includes fast switching characteristics with a 12ns turn-on delay and 55ns turn-off delay. RoHS compliant and part of the MDmesh™ II series.
Sign in to ask questions about the Stmicroelectronics STW19NM60N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STW19NM60N technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 13A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 260mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 20.15mm |
| Input Capacitance | 1nF |
| Length | 15.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 110W |
| Radiation Hardening | No |
| Rds On Max | 285mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, MDmesh™ II |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 12ns |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW19NM60N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
