
N-channel power MOSFET featuring 650V drain-source breakdown voltage and 18A continuous drain current. Offers low on-resistance with a typical value of 0.160 Ohm and a maximum of 168mR. Designed for through-hole mounting in a TO-247 package, this component boasts a maximum power dissipation of 130W and operates within a temperature range of -55°C to 150°C. Key switching characteristics include a fall time of 7.5ns and turn-on/off delay times of 43ns.
Stmicroelectronics STW20N65M5 technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 18A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 190mR |
| Drain to Source Voltage (Vdss) | 650V |
| Drain-source On Resistance-Max | 168MR |
| Fall Time | 7.5ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 20.15mm |
| Input Capacitance | 1.345nF |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 130W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 130W |
| Rds On Max | 190mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ V |
| Turn-Off Delay Time | 43ns |
| Turn-On Delay Time | 43ns |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW20N65M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
