
N-channel Power MOSFET featuring 500V drain-source breakdown voltage and 270mΩ maximum drain-source on-resistance. This SuperMESH™ device offers a continuous drain current of 17A and a maximum power dissipation of 190W. Packaged in a TO-247 through-hole mount, it operates within a temperature range of -55°C to 150°C. Key switching characteristics include a 28ns turn-on delay and a 15ns fall time.
Sign in to ask questions about the Stmicroelectronics STW20NK50Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STW20NK50Z technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 17A |
| Current Rating | 17A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 270mR |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 270mR |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 20.15mm |
| Input Capacitance | 2.6nF |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 190W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 190W |
| Radiation Hardening | No |
| Rds On Max | 270mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 70ns |
| Turn-On Delay Time | 28ns |
| DC Rated Voltage | 500V |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW20NK50Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
