N-channel power MOSFET featuring 500V drain-source breakdown voltage and 18A continuous drain current. This through-hole component offers a low 190mΩ Rds(on) and 140W power dissipation, suitable for demanding applications. It is housed in a TO-247 package and boasts fast switching characteristics with turn-on delay of 22ns and fall time of 30ns. RoHS compliant and designed for operation between -55°C and 150°C.
Sign in to ask questions about the Stmicroelectronics STW21NM50N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STW21NM50N technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 18A |
| Current Rating | 18A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 150mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 1.95nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 140W |
| Radiation Hardening | No |
| Rds On Max | 190mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ II |
| Turn-Off Delay Time | 90ns |
| Turn-On Delay Time | 22ns |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW21NM50N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
