
N-channel power MOSFET featuring 600V drain-source voltage and 16A continuous drain current. Offers a low 220mΩ maximum drain-source on-resistance. Designed for through-hole mounting in a TO-247 package, this RoHS compliant component boasts a maximum power dissipation of 125W and operates within a temperature range of -55°C to 150°C. Key switching parameters include a 1.33nF input capacitance, 11ns turn-on delay, and 38ns fall time.
Sign in to ask questions about the Stmicroelectronics STW22NM60N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STW22NM60N technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 16A |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 220mR |
| Fall Time | 38ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 20.15mm |
| Input Capacitance | 1.33nF |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| Rds On Max | 220mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDmesh™ II |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 74ns |
| Turn-On Delay Time | 11ns |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW22NM60N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
