N-channel high-voltage power MOSFET in a TO-247 package uses MDmesh DM2 fast-recovery diode technology for switching applications. The device is rated for 600 V drain-source breakdown voltage, 21 A continuous drain current, and 170 W total dissipation at 25 °C case temperature. Typical on-resistance is 0.13 Ω at 10 V gate drive, with a 0.16 Ω maximum rating. It includes a fast-recovery body diode, 100% avalanche testing, high dv/dt ruggedness, and built-in gate-source Zener protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STW28N60DM2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Transistor Type | N-channel Power MOSFET |
| Drain-Source Breakdown Voltage | 600 minV |
| Drain-Source Voltage at Maximum Junction Temperature | 650V |
| Continuous Drain Current at 25°C Case | 21A |
| Continuous Drain Current at 100°C Case | 14A |
| Pulsed Drain Current | 84A |
| Total Power Dissipation at 25°C Case | 170W |
| Static Drain-Source On-Resistance | 0.13 typ, 0.16 maxΩ |
| Gate-Source Voltage | ±25V |
| Gate Threshold Voltage | 3 min, 4 typ, 5 maxV |
| Input Capacitance | 1500 typpF |
| Output Capacitance | 70 typpF |
| Reverse Transfer Capacitance | 1.6 typpF |
| Total Gate Charge | 34 typnC |
| Turn-On Delay Time | 16 typns |
| Turn-Off Delay Time | 53 typns |
| Source-Drain Current | 21A |
| Reverse Recovery Time | 140 typ at 25°C, 309 typ at 150°Cns |
| Single Pulse Avalanche Energy | 350mJ |
| Operating Junction Temperature Range | -55 to 150°C |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STW28N60DM2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.