IC,RF MODULATOR/DEMODULATOR,BGA,104PIN,PLASTIC
Sign in to ask questions about the Stmicroelectronics STW3100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STW3100 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 104 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B104 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.7 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STW3100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.