
N-channel power MOSFET featuring 650V drain-source breakdown voltage and 22A continuous drain current. This through-hole component offers a maximum on-resistance of 148mΩ and 150W power dissipation, housed in a TO-247 package. Operating across a wide temperature range from -55°C to 150°C, it includes a 25V gate-source voltage rating and 816pF input capacitance. The device is RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics STW31N65M5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STW31N65M5 technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 22A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 148mR |
| Drain to Source Voltage (Vdss) | 650V |
| Drain-source On Resistance-Max | 148mR |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 20.15mm |
| Input Capacitance | 816pF |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Rds On Max | 148mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ V |
| Turn-Off Delay Time | 46ns |
| Turn-On Delay Time | 46ns |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW31N65M5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.