
N-channel power MOSFET featuring 650V drain-source breakdown voltage and 24A continuous drain current. Offers a low 119mΩ maximum drain-source on-resistance. Designed for through-hole mounting in a TO-247 package, this component boasts a maximum power dissipation of 150W and operates within a temperature range of -55°C to 150°C. Includes fast switching characteristics with a 16ns fall time and 53ns turn-on/off delay times. RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics STW32N65M5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STW32N65M5 technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 24A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 119mR |
| Drain to Source Voltage (Vdss) | 650V |
| Drain-source On Resistance-Max | 119MR |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 20.15mm |
| Input Capacitance | 3.32nF |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Rds On Max | 119mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ V |
| Turn-Off Delay Time | 53ns |
| Turn-On Delay Time | 53ns |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW32N65M5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
