
N-channel Power MOSFET featuring 600V drain-source breakdown voltage and 26A continuous drain current. This through-hole component offers a low 0.108 Ohm typical drain-source resistance and 190W maximum power dissipation. Designed with a TO-247 package, it boasts fast switching characteristics with a 9ns fall time and 16ns turn-on delay. Operating across a -55°C to 150°C temperature range, this RoHS compliant device is ideal for demanding power applications.
Sign in to ask questions about the Stmicroelectronics STW33N60M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STW33N60M2 technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 26A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 108mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 20.15mm |
| Input Capacitance | 1.781nF |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 190W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 190W |
| Rds On Max | 125mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ II Plus |
| Turn-Off Delay Time | 109ns |
| Turn-On Delay Time | 16ns |
| Weight | 1.340411oz |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW33N60M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
