N-channel MDmesh M6 super-junction power MOSFET supports 600 V drain-source voltage and 25 A continuous drain current at 25 °C case temperature. The device has 105 mΩ typical and 125 mΩ maximum drain-source on-resistance with a 10 V gate drive. It is avalanche tested, Zener-protected, and intended for switching applications including LLC converters and boost PFC converters. The TO-247 package is supplied in tube packing and operates over a -55 °C to 150 °C junction temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STW33N60M6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Transistor Type | N-channel MOSFET |
| Technology | MDmesh M6 |
| Drain-Source Voltage | 600V |
| Drain-Source On-Resistance, Typical | 105mΩ |
| Drain-Source On-Resistance, Maximum | 125mΩ |
| Continuous Drain Current at 25 °C Case | 25A |
| Continuous Drain Current at 100 °C Case | 15.8A |
| Pulsed Drain Current | 78A |
| Gate-Source Voltage | ±25V |
| Total Power Dissipation at 25 °C Case | 190W |
| Operating Junction Temperature Range | -55 to 150°C |
| Thermal Resistance Junction-to-Case | 0.66°C/W |
| Gate Threshold Voltage | 3.25 to 4.75V |
| Input Capacitance | 1515pF |
| Output Capacitance | 128pF |
| Reverse Transfer Capacitance | 4.2pF |
| Total Gate Charge | 33.4nC |
| Intrinsic Gate Resistance | 1.5Ω |
| Turn-On Delay Time | 19.5ns |
| Turn-Off Delay Time | 38.5ns |
| Single Pulse Avalanche Energy | 500mJ |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STW33N60M6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.