
N-channel Power MOSFET featuring 650V drain-source breakdown voltage and 28A continuous drain current. This through-hole component offers a low 110mΩ typical drain-source on-resistance and is housed in a TO-247 package. Maximum power dissipation is rated at 190W, with operating temperatures ranging from -55°C to 150°C. The MOSFET is RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics STW34N65M5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STW34N65M5 technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 28A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 110mR |
| Drain to Source Voltage (Vdss) | 650V |
| Drain-source On Resistance-Max | 110mR |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 20.15mm |
| Input Capacitance | 2.7nF |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 190W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 190W |
| Radiation Hardening | No |
| Rds On Max | 110mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ V |
| Turn-Off Delay Time | 59ns |
| Turn-On Delay Time | 59ns |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW34N65M5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.