
Stmicroelectronics STW34NM60N technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 29A |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 105MR |
| Fall Time | 70ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 20.15mm |
| Input Capacitance | 2.722nF |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 210W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 105mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDmesh™ II |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 106ns |
| Turn-On Delay Time | 17ns |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW34NM60N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
