The STW38NB20 is a 200V 38A PowerMESH MOSFET packaged in a TO-247-3 through hole package. It has a maximum power dissipation of 180W and a maximum on-resistance of 65mR. The device is RoHS compliant and contains lead. The STW38NB20 has an input capacitance of 3.8nF and a drain to source voltage of 200V.
Stmicroelectronics STW38NB20 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 38A |
| Current Rating | 38A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 3.8nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 180W |
| Mount | Through Hole |
| Rds On Max | 65mR |
| RoHS Compliant | Yes |
| Series | PowerMESH™ |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW38NB20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
