
N-channel PowerMESH™ power MOSFET featuring a 1500V drain-to-source breakdown voltage and 2.5A continuous drain current. This through-hole component offers a low 9 Ohm typical drain-to-source resistance and a maximum power dissipation of 140W. Housed in a TO-247 package, it operates within a temperature range of -50°C to 150°C and includes fast switching characteristics with a 45ns turn-off delay and 61ns fall time. RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics STW3N150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STW3N150 technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 2.5A |
| Drain to Source Breakdown Voltage | 1.5kV |
| Drain to Source Resistance | 9R |
| Drain to Source Voltage (Vdss) | 1.5kV |
| Fall Time | 61ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 20.15mm |
| Input Capacitance | 939pF |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 140W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 140W |
| Radiation Hardening | No |
| Rds On Max | 9R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerMESH™ |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 24ns |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW3N150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
