
N-channel Power MOSFET featuring 200V drain-source breakdown voltage and 45mΩ maximum drain-source resistance. This component offers a continuous drain current of 40A and a maximum power dissipation of 160W. Designed for through-hole mounting, it is available in a TO-247 package and boasts fast switching characteristics with turn-on delay time of 20ns and fall time of 22ns. RoHS compliant and lead-free, it operates within a temperature range of -55°C to 150°C.
Stmicroelectronics STW40NF20 technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 40A |
| Current Rating | 40A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 45mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 20.15mm |
| Input Capacitance | 2.5nF |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 160W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 160W |
| Radiation Hardening | No |
| Rds On Max | 45mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 74ns |
| Turn-On Delay Time | 20ns |
| DC Rated Voltage | 200V |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW40NF20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
