
N-channel 300 V, 0.063 Ohm typ., 42 A STripFET(TM) II Power MOSFET in a TO-247 package
Sign in to ask questions about the Stmicroelectronics STW46NF30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STW46NF30 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 42A |
| Drain to Source Breakdown Voltage | 300V |
| Drain to Source Resistance | 63mR |
| Drain to Source Voltage (Vdss) | 300V |
| Fall Time | 46ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.2nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Rds On Max | 75mR |
| RoHS Compliant | Yes |
| Series | STripFET™ II |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW46NF30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
